Balluff BCC0HC7

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; Male M12; Silicone; 7.00 m
Manufacturer #: BCC0HC7
Allied Stock #: 70802967

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$78.59 (Each)
1 $78.59
3 $72.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC W415-W414-3A-304-SW0434-070
Application : Welding area
Cable Jacket Material : Silicone
Cable, Diameter : 5.7 +/- 0.25 mm
Cable, Length : 7 m
Color, Cable : black
Connector Configuration : straight / straight
Connector Type : M12x1 / M12x1
Current Rating : 4.0 A
Number of Conductors : 4
Radius, Bending : min. 10 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 200 °C
Voltage, Operating : 250.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M12; Male M12; Silicone; 7.00 m
Allied Stock #: 70802967
Mfr's Part #: BCC0HC7
$78.590 Each
Quantity added: