Balluff BCC0H8M

Image may be a representation.
See specs for product details.
Connector/cable; Female M8; Male M12; V2A; 2.00 m
Manufacturer #: BCC0H8M
Allied Stock #: 70802844

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.90 (Each)
1 $49.90
3 $46.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC W313-W413-3E-300-MW8334-020
Application : very good mechan. resistance
Cable Jacket Material : V2A
Cable, Diameter : 4.8 +/- 0.10 mm
Cable, Length : 2 m
Connector Configuration : straight / straight
Connector Type : M08x1 / M12x1
Current Rating : 4.0 A
Number of Conductors : 3
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 90 °C (UL 80 °C)
Voltage, Operating : 60.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M8; Male M12; V2A; 2.00 m
Allied Stock #: 70802844
Mfr's Part #: BCC0H8M
$49.900 Each
Quantity added: