Balluff BCC0H35

Image may be a representation.
See specs for product details.
Connector/cable; Female M8; Male M8; PUR shielded; 1.00 m
Manufacturer #: BCC0H35
Allied Stock #: 70802591

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.95 (Each)
1 $24.95
3 $23.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M313-M313-30-376-PS0402-010
Cable Jacket Material : PUR shielded
Cable, Length : 1 m
Color, Cable : black
Connector Configuration : straight / straight
Connector Type : M08x1 / M08x1
Number of Conductors : 4
Series : BCC Series
Temperature, Ambient : 70 °C
Voltage, Operating : 60.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M8; Male M8; PUR shielded; 1.00 m
Allied Stock #: 70802591
Mfr's Part #: BCC0H35
$24.950 Each
Quantity added: