Balluff BCC0FYP

Image may be a representation.
See specs for product details.
Connector/cable; Female M23; Male M23; PUR; 2.00 m
Manufacturer #: BCC0FYP
Allied Stock #: 70802773

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$132.22 (Each)
1 $132.22
3 $122.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M61C-M61C-70-373-PX0CP5-020
Application : Homerun
Cable Jacket Material : PUR
Cable, Diameter : 9.3 +/- 0.20 mm
Cable, Length : 2 m
Color, Cable : black
Connector Configuration : straight / straight
Connector Type : M23x1
Current Rating : 4.0 A
Number of Conductors : 12
Series : BCC Series
Temperature, Ambient : 80 °C
Voltage, Operating : 300.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M23; Male M23; PUR; 2.00 m
Allied Stock #: 70802773
Mfr's Part #: BCC0FYP
$132.220 Each
Quantity added: