Balluff BCC0FR8

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; Male M12; TPE; 0.30 m; Drag chain compatible
Mfr. Part#: BCC0FR8
Allied Stock#: 70802707

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.970 (Each)
1 $19.970
3 $18.500
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M424-3A-713-EX44T2-003
Approvals : cULus LISTED
Cable Jacket Material : TPE
Cable, Diameter : 5.3 +/- 0.13 mm
Cable, Length : 0.3 m
Color, Jacket : Yellow
Connector Configuration : straight / 90°angle
Connector Type : M12, A-coded
Current Rating : 4.0 A
Material, Contact : Gold plated / gold plated
Number of Conductors : 4
Operating Voltage Range : 250.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M12; Male M12; TPE; 0.30 m; Drag chain compatible
Allied Stock #: 70802707
Mfr's Part #: BCC0FR8
$19.970 Each
Quantity added: