Balluff BCC0FHE

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; Male M12; Silicone; 4.00 m
Mfr. Part#: BCC0FHE
Allied Stock#: 70802560

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$63.620 (Each)
1 $63.620
3 $58.940
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC W425-W414-3A-304-SW0434-040
Application : Welding area
Cable Jacket Material : Silicone
Cable, Diameter : 5.7 +/- 0.25 mm
Cable, Length : 4 m
Color, Jacket : Black
Connector Configuration : 90°angle / straight
Connector Type : M12x1 / M12x1
Current Rating : 4.0 A
Number of Conductors : 4
Operating Voltage Range : 250.0 V
Radius, Bending : min. 10 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 200 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M12; Male M12; Silicone; 4.00 m
Allied Stock #: 70802560
Mfr's Part #: BCC0FHE
$63.620 Each
Quantity added: