Balluff BCC0F7H

Image may be a representation.
See specs for product details.
Connector/cable; Female M8; Male M8; Silicone; 1.50 m
Mfr. Part#: BCC0F7H
Allied Stock#: 70802451

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$51.150 (Each)
1 $51.150
3 $47.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC W313-W313-30-300-SW0434-015
Application : Welding area
Cable Jacket Material : Silicone
Cable, Diameter : 5.2 +/- 0.25 mm
Cable, Length : 1.5 m
Color, Cable : black
Connector Configuration : straight / straight
Connector Type : M08x1 / M08x1
Current Rating : 4.0 A
Number of Conductors : 4
Radius, Bending : min. 10 x D
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 200 °C
Voltage, Operating : 250.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M8; Male M8; Silicone; 1.50 m
Allied Stock #: 70802451
Mfr's Part #: BCC0F7H
$51.150 Each
Quantity added: