Balluff BCC0F4Y

Image may be a representation.
See specs for product details.
Push-Pull; Push-Pull; PUR shielded; 5.00 m; Drag chain compatible
Manufacturer #: BCC0F4Y
Allied Stock #: 70802401

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$179.62 (Each)
1 $179.62
3 $166.41
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC HA78-HA78-9D-334-PS54N2-050
Cable Jacket Material : PUR shielded
Cable, Diameter : 6.5 +/- 0.20 mm
Cable, Length : 5 m
Color, Cable : green
Connector Configuration : straight / straight
Connector Type : RJ45 / RJ45
Current Rating : 1.0 A
Number of Conductors : 4
Radius, Bending : min. 3 x cable-Φ
Series : BCC Series
Temperature, Ambient : 70 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Push-Pull; Push-Pull; PUR shielded; 5.00 m; Drag chain compatible
Allied Stock #: 70802401
Mfr's Part #: BCC0F4Y
$179.620 Each
Quantity added: