Balluff BCC0F22

Image may be a representation.
See specs for product details.
Connector/cable; Female 7/8 in.; Male 7/8 in.; PVC; 2.00 m
Mfr. Part#: BCC0F22
Allied Stock#: 70802349

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$219.53 (Each)
1 $219.53
3 $203.39
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC A314-A314-70-346-MX04W6-020
Application : Physical
Cable Jacket Material : PVC
Cable, Length : 2 m
Connector Configuration : straight / straight
Connector Type : 7/8"
Current Rating : 10.0 A
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 4
Series : BCC Series
Temperature, Ambient : 105 °C
Voltage, Operating : 600.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female 7/8 in.; Male 7/8 in.; PVC; 2.00 m
Allied Stock #: 70802349
Mfr's Part #: BCC0F22
$219.530 Each
Quantity added: