Balluff BCC0EZP

Image may be a representation.
See specs for product details.
Connector/cable; Male M12; Male RJ45; TPE; 2.00 m
Mfr. Part#: BCC0EZP
Allied Stock#: 70802288

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.880 (Each)
1 $28.880
3 $27.430 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M424-E894-8G-695-EX64N9-020
Application : Ethernet
Cable Jacket Material : TPE
Cable, Diameter : 6.1 +/- 0.13 mm
Cable, Length : 2 m
Color, Jacket : teal
Connector Configuration : 90°angle / straight
Connector Type : M12, D-coded
Current Rating : 1.5 A
Number of Conductors : 4
Operating Voltage Range : 42.0 V
Radius, Bending : min. 20 x D
Series : BCC Series
Temperature, Ambient : 75 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Male M12; Male RJ45; TPE; 2.00 m
Allied Stock #: 70802288
Mfr's Part #: BCC0EZP
$28.880 Each
Quantity added: