Balluff BCC0ET2

Image may be a representation.
See specs for product details.
Connector/cable; Male M12; Male M12; PUR shielded; 0.20 m
Mfr. Part#: BCC0ET2
Allied Stock#: 70802203

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.690 (Each)
1 $28.690
3 $26.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M415-6A-330-PS85N6-002
Application : DeviceNet Thin
Approvals : cULus LISTED
Cable Jacket Material : PUR shielded
Cable, Diameter : 7.62 +/- 0.25 mm
Cable, Length : 0.2 m
Color, Cable : gray
Connector Configuration : straight / straight
Connector Type : M12, A-coded
Current Rating : 4.0 A
Number of Conductors : 5
Radius, Bending : min. 6 x D
Series : BCC Series
Temperature, Ambient : 80 °C
Voltage, Operating : 60.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Male M12; Male M12; PUR shielded; 0.20 m
Allied Stock #: 70802203
Mfr's Part #: BCC0ET2
$28.690 Each
Quantity added: