Balluff BCC0EN1

Image may be a representation.
See specs for product details.
Connector/cable; Male RJ45; Male RJ45; PVC shielded; 15.00 m
Manufacturer #: BCC0EN1
Allied Stock #: 70802159

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$130.97 (Each)
1 $130.97
3 $121.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC E894-E894-90-339-VS64N8-150
Application : Ethernet
Cable Jacket Material : PVC shielded
Cable, Diameter : 5.31 +/- 0.25 mm
Cable, Length : 15 m
Color, Cable : teal
Connector Configuration : straight / straight
Connector Type : RJ45
Current Rating : 1.5 A
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 4
Series : BCC Series
Voltage, Operating : 30.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Male RJ45; Male RJ45; PVC shielded; 15.00 m
Allied Stock #: 70802159
Mfr's Part #: BCC0EN1
$130.970 Each
Quantity added: