Balluff BCC0EC3

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; Male M12; PUR; 10.00 m; Drag chain compatible
Mfr. Part#: BCC0EC3
Allied Stock#: 70802048

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.670 (Each)
1 $38.670
3 $35.820
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M424-3A-304-PX0434-100
Approvals : cULus LISTED
Cable Jacket Material : PUR
Cable, Diameter : 4.7 +/- 0.20 mm
Cable, Length : 10 m
Color, Jacket : Black
Connector Configuration : straight / 90°angle
Connector Type : M12, A-coded
Current Rating : 4.0 A
Material, Contact : Gold plated
Number of Conductors : 4
Operating Voltage Range : 250.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 90 °C (UL 80 °C)

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M12; Male M12; PUR; 10.00 m; Drag chain compatible
Allied Stock #: 70802048
Mfr's Part #: BCC0EC3
$38.670 Each
Quantity added: