Balluff BCC0CPW

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; Male M12; TPE; 1.00 m; Drag chain compatible
Manufacturer #: BCC0CPW
Allied Stock #: 70801728

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$47.41 (Each)
1 $47.41
3 $43.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M424-3A-304-EX44T2-010-C008
Application : Welding
Approvals : cULus LISTED
Cable Jacket Material : TPE
Cable, Diameter : 5.3 +/- 0.13 mm
Cable, Length : 1 m
Connector Configuration : straight / 90°angle
Connector Type : M12, A-coded
Current Rating : 4.0 A
Jacket Color : Yellow
Material, Contact : Gold plated / gold plated
Number of Conductors : 4
Operating Voltage Range : 250.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M12; Male M12; TPE; 1.00 m; Drag chain compatible
Allied Stock #: 70801728
Mfr's Part #: BCC0CPW
$47.410 Each
Quantity added: