Balluff BCC0CLP

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; PUR; 25.00 m
Manufacturer #: BCC0CLP
Allied Stock #: 70801686

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$157.17 (Each)
1 $157.17
3 $145.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M428-0000-1A-069-PX0825-250
Approvals : cULus, AC, 4MT5
Cable Jacket Material : PUR
Cable, Diameter : 6.0 +/- 0.20 mm
Connector Configuration : 90°angle
Connector Type : M12x1
Header Type : Female M12
Jacket Color : Black
Material, Contact : CuSn
Number of Conductors : 8
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Torque, Tightening : 0.6 Nm

Overview

Choose the right connection for reliable transmission of signals, data and power in your application. Various cable types and plug connectors are available.

Product Added to Cart
Balluff
Connector/cable; Female M12; PUR; 25.00 m
Allied Stock #: 70801686
Mfr's Part #: BCC0CLP
$157.170 Each
Quantity added: