Balluff BCC0CK6

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; Male M12; PVC; 0.30 m; Drag chain compatible
Manufacturer #: BCC0CK6
Allied Stock #: 70801662

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$43.65 (Each)
1 $43.65
3 $40.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC S415-S414-3A-606-VX44T2-003
Approvals : cULus LISTED
Cable Jacket Material : PVC
Cable, Diameter : 5.0 +/- 0.15 mm
Cable, Length : 0.3 m
Color, Cable : yellow
Connector Configuration : straight / straight
Connector Type : M12, A-coded
Current Rating : 4.0 A
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 4
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M12; Male M12; PVC; 0.30 m; Drag chain compatible
Allied Stock #: 70801662
Mfr's Part #: BCC0CK6
$43.650 Each
Quantity added: