Balluff BCC0C62

Image may be a representation.
See specs for product details.
Connector/cable; Female M8; Male M12; PUR; 7.50 m; Drag chain compatible
Manufacturer #: BCC0C62
Allied Stock #: 70801380

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.94 (Each)
1 $29.94
3 $27.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M323-M413-3E-300-PX0334-075
Cable Jacket Material : PUR
Cable, Diameter : 4.3 +/- 0.20 mm
Cable, Length : 7.5 m
Connector Configuration : 90°angle / straight
Connector Type : M08x1 / M12x1
Current Rating : 4.0 A
Jacket Color : Black
Material, Contact : Gold plated
Number of Conductors : 3
Operating Voltage Range : 60.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 90 °C (UL 80 °C)

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M8; Male M12; PUR; 7.50 m; Drag chain compatible
Allied Stock #: 70801380
Mfr's Part #: BCC0C62
$29.940 Each
Quantity added: