Balluff BCC0AWE

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; PVC; 15.00 m; Drag chain compatible
Manufacturer #: BCC0AWE
Allied Stock #: 70801314

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.90 (Each)
1 $44.90
3 $41.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M425-0000-1A-008-VX44T2-150
Approvals : cULus, AC, 4MT5
Cable Jacket Material : PVC
Cable, Diameter : 5.0 +/- 0.15 mm
Connector Configuration : 90°angle
Connector Type : M12, A-coded
Header Type : Female M12
Indicator : LED green
Jacket Color : Yellow
Material, Contact : CuZn
Number of Conductors : 4
Radius, Bending : min. 5 x D
Series : BCC Series
Spacing, Ring : Viton
Switch Function : Complementary (NO/NC)
Torque, Tightening : 0.6 Nm

Overview

Choose the right connection for reliable transmission of signals, data and power in your application. Various cable types and plug connectors are available.

Product Added to Cart
Balluff
Connector/cable; Female M12; PVC; 15.00 m; Drag chain compatible
Allied Stock #: 70801314
Mfr's Part #: BCC0AWE
$44.900 Each
Quantity added: