Balluff BCC0ANE

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; Male M12; PUR welding spark durable; 0.30 m
Manufacturer #: BCC0ANE
Allied Stock #: 70801274

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.69 (Each)
1 $28.69
3 $26.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M425-M414-3A-650-PW0434-003
Approvals : cULus LISTED
Cable Jacket Material : PUR welding spark durable
Cable, Diameter : 4.3 +/- 0.10 mm
Cable, Length : 0.3 m
Connector Configuration : 90°angle / straight
Connector Type : M12x1 / M12x1
Jacket Color : Black
Number of Conductors : 4
Operating Voltage Range : 30.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 80 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M12; Male M12; PUR welding spark durable; 0.30 m
Allied Stock #: 70801274
Mfr's Part #: BCC0ANE
$28.690 Each
Quantity added: