Balluff BCC0AKY

Image may be a representation.
See specs for product details.
Connector/cable; PUR welding spark durable; 1.50 m; Drag chain compatible
Mfr. Part#: BCC0AKY
Allied Stock#: 70801252

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.940 (Each)
1 $29.940
3 $27.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M425-M413-3A-602-PW3334-015
Approvals : cULus LISTED
Cable Jacket Material : PUR welding spark durable
Cable, Diameter : 4.0 +/- 0.10 mm
Cable, Length : 1.5 m
Color, Jacket : Orange
Connector Configuration : 90°angle / straight
Connector Type : M12x1 / M12x1
Current Rating : 4.0 A
Material, Contact : Gold plated
Number of Conductors : 3
Operating Voltage Range : 30.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 80 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; PUR welding spark durable; 1.50 m; Drag chain compatible
Allied Stock #: 70801252
Mfr's Part #: BCC0AKY
$29.940 Each
Quantity added: