Balluff BCC0AK7

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; Male M12; PUR welding spark durable; 1.00 m
Manufacturer #: BCC0AK7
Allied Stock #: 70801234

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.95 (Each)
1 $24.95
3 $23.12
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M415-3A-313-PW0534-010
Approvals : cULus LISTED
Cable Jacket Material : PUR welding spark durable
Cable, Diameter : 4.7 +/- 0.10 mm
Cable, Length : 1 m
Color, Cable : black
Connector Configuration : straight / straight
Connector Type : M12x1 / M12x1
Current Rating : 4.0 A
Number of Conductors : 5
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 80 °C
Voltage, Operating : 60.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M12; Male M12; PUR welding spark durable; 1.00 m
Allied Stock #: 70801234
Mfr's Part #: BCC0AK7
$24.950 Each
Quantity added: