Balluff BCC0A5N

Image may be a representation.
See specs for product details.
Connector/cable; Female 1 1/8 in.; Male 1 1/8 in.; PVC; 2.00 m
Manufacturer #: BCC0A5N
Allied Stock #: 70800976

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$309.34 (Each)
1 $309.34
3 $286.59
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC A51C-A51C-70-362-VX4CW8-020
Application : Power
Approvals : cULus LISTED
Cable Jacket Material : PVC
Cable, Diameter : 10.41 +/- 0.13 mm
Cable, Length : 2 m
Color, Cable : yellow
Connector Configuration : straight / straight
Connector Type : 1 1/8"
Current Rating : 4.0 A
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 12
Series : BCC Series
Temperature, Ambient : 105 °C
Voltage, Operating : 300.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female 1 1/8 in.; Male 1 1/8 in.; PVC; 2.00 m
Allied Stock #: 70800976
Mfr's Part #: BCC0A5N
$309.340 Each
Quantity added: