Balluff BCC0A0F

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M415-M413-3A-300-VX8334-100
Mfr. Part#: BCC0A0F
Allied Stock#: 70694821

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$32.430 (Each)
1 $32.430
3 $30.050
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M413-3A-300-VX8334-100
Approvals : cULus LISTED
Cable Jacket Material : PVC
Cable, Diameter : 4.5 +/- 0.15 mm
Cable, Length : 10 m
Color, Cable : gray
Connector Configuration : straight / straight
Connector Type : M12x1 / M12x1
Number of Conductors : 3
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 105 °C
Voltage, Operating : 250.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M415-M413-3A-300-VX8334-100
Allied Stock #: 70694821
Mfr's Part #: BCC0A0F
$32.430 Each
Quantity added: