Balluff BCC09TW

Image may be a representation.
See specs for product details.
Connector/cable; Male 7/8 in.; Male 7/8 in.; PVC; 1.00 m
Manufacturer #: BCC09TW
Allied Stock #: 70800794

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.90 (Each)
1 $49.90
3 $46.23
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC A315-A325-30-330-VS85N4-010
Application : DeviceNet Thick
Approvals : cULus LISTED
Cable Jacket Material : PVC shielded
Cable, Diameter : 12.1 +/- 0.38 mm
Cable, Length : 1 m
Connector Configuration : straight / 90°angle
Connector Type : 7/8"
Current Rating : 8.0 A
Jacket Color : Gray
Material, Contact : Gold plated
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 5
Operating Voltage Range : 300.0 V
Radius, Bending : min. 6 x D
Series : BCC Series

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Male 7/8 in.; Male 7/8 in.; PVC; 1.00 m
Allied Stock #: 70800794
Mfr's Part #: BCC09TW
$49.900 Each
Quantity added: