Balluff BCC094U

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC A324-A314-30-304-VX44W6-010
Manufacturer #: BCC094U
Allied Stock #: 70694478

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$53.64 (Each)
1 $53.64
3 $49.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC A324-A314-30-304-VX44W6-010
Application : Power
Approvals : cULus LISTED
Cable Jacket Material : PVC
Cable, Diameter : 10.67 +/- 0.25 mm
Cable, Length : 1 m
Connector Configuration : 90°angle / straight
Connector Type : 7/8"
Current Rating : 9.0 A
Jacket Color : Yellow
Number of Conductors : 4
Operating Voltage Range : 300.0 V
Series : BCC Series
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC A324-A314-30-304-VX44W6-010
Allied Stock #: 70694478
Mfr's Part #: BCC094U
$53.640 Each
Quantity added: