Balluff BCC091Z

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC A324-A314-30-304-VX44W6-100
Mfr. Part#: BCC091Z
Allied Stock#: 70694409

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$108.51 (Each)
1 $108.51
3 $100.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC A324-A314-30-304-VX44W6-100
Application : Power
Approvals : cULus LISTED
Cable Jacket Material : PVC
Cable, Diameter : 10.67 +/- 0.25 mm
Cable, Length : 10 m
Color, Jacket : Yellow
Connector Configuration : 90°angle / straight
Connector Type : 7/8"
Current Rating : 9.0 A
Number of Conductors : 4
Operating Voltage Range : 300.0 V
Series : BCC Series
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC A324-A314-30-304-VX44W6-100
Allied Stock #: 70694409
Mfr's Part #: BCC091Z
$108.510 Each
Quantity added: