Balluff BCC0905

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC A315-A325-30-330-PS85N6-010
Manufacturer #: BCC0905
Allied Stock #: 70694375

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$53.64 (Each)
1 $53.64
3 $49.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC A315-A325-30-330-PS85N6-010
Application : DeviceNet Thin
Approvals : cULus LISTED
Cable Jacket Material : PUR shielded
Cable, Diameter : 7.62 +/- 0.25 mm
Cable, Length : 1 m
Connector Configuration : straight / 90°angle
Connector Type : 7/8"
Current Rating : 4.0 A
Jacket Color : Gray
Number of Conductors : 5
Operating Voltage Range : 300.0 V
Radius, Bending : min. 6 x D
Series : BCC Series

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC A315-A325-30-330-PS85N6-010
Allied Stock #: 70694375
Mfr's Part #: BCC0905
$53.640 Each
Quantity added: