Balluff BCC08UT

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC A325-A315-30-330-VS85N5-100
Manufacturer #: BCC08UT
Allied Stock #: 70693693

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$127.23 (Each)
1 $127.23
3 $117.87
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC A325-A315-30-330-VS85N5-100
Application : DeviceNet Mid
Approvals : cULus LISTED
Cable Jacket Material : PVC shielded
Cable, Diameter : 8.71 +/- 0.38 mm
Cable, Length : 10 m
Connector Configuration : 90°angle / straight
Connector Type : 7/8"
Current Rating : 8.0 A
Jacket Color : Gray
Number of Conductors : 5
Operating Voltage Range : 300.0 V
Radius, Bending : min. 6 x D
Series : BCC Series

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC A325-A315-30-330-VS85N5-100
Allied Stock #: 70693693
Mfr's Part #: BCC08UT
$127.230 Each
Quantity added: