Balluff BCC08C9

Image may be a representation.
See specs for product details.
Connector/cable; PUR shielded; 0.60 m
Mfr. Part#: BCC08C9
Allied Stock#: 70800726

RoHS Compliant Part

Quantity  

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$345.440 (Each)
1 $345.440
3 $328.170
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC Z010-Z011-Z0-677-PS0725-006
Cable Jacket Material : PUR shielded
Cable, Diameter : 6.0 +/- 0.15 mm
Cable, Length : 0.6 m
Color, Cable : black
Connector Type : Circular MIL Spec connector
Current Rating : 5.0 A
Number of Conductors : 7
Radius, Bending : min. 5 x D
Series : BCC Series
Temperature, Ambient : 80 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; PUR shielded; 0.60 m
Allied Stock #: 70800726
Mfr's Part #: BCC08C9
$345.440 Each
Quantity added: