Balluff BCC089K

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M425-M414-3A-304-PX8434-050
Mfr. Part#: BCC089K
Allied Stock#: 70693491

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$28.690 (Each)
1 $28.690
3 $26.580
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M425-M414-3A-304-PX8434-050
Approvals : cULus LISTED
Cable Jacket Material : PUR
Cable, Diameter : 4.7 +/- 0.20 mm
Cable, Length : 5 m
Color, Jacket : Gray
Connector Configuration : 90°angle / straight
Connector Type : M12x1 / M12x1
Number of Conductors : 4
Operating Voltage Range : 250.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 80 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M425-M414-3A-304-PX8434-050
Allied Stock #: 70693491
Mfr's Part #: BCC089K
$28.690 Each
Quantity added: