Balluff BCC0870

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M415-M414-3A-304-PW3434-010
Manufacturer #: BCC0870
Allied Stock #: 70693442

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.11 (Each)
1 $27.11
3 $25.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M414-3A-304-PW3434-010
Approvals : cULus LISTED
Cable Jacket Material : PUR welding spark durable
Cable, Diameter : 4.3 +/- 0.10 mm
Cable, Length : 1 m
Color, Cable : orange
Connector Configuration : straight / straight
Connector Type : M12x1 / M12x1
Number of Conductors : 4
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 80 °C
Voltage, Operating : 250.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M415-M414-3A-304-PW3434-010
Allied Stock #: 70693442
Mfr's Part #: BCC0870
$27.110 Each
Quantity added: