Balluff BCC07Z8

Image may be a representation.
See specs for product details.
Connector/cable; Female 7/8 in.; Male 7/8 in.; PVC shielded; 12.0 m
Mfr. Part#: BCC07Z8
Allied Stock#: 70800681

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$175.780 (Each)
1 $175.780
3 $166.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC A315-A315-30-330-VS85N4-120
Application : DeviceNet Thick
Approvals : cULus LISTED
Cable Jacket Material : PVC shielded
Cable, Diameter : 12.1 +/- 0.38 mm
Cable, Length : 12 m
Color, Cable : gray
Connector Configuration : straight / straight
Connector Type : 7/8"
Current Rating : 8.0 A
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 5
Radius, Bending : min. 6 x D
Series : BCC Series
Voltage, Operating : 300.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female 7/8 in.; Male 7/8 in.; PVC shielded; 12.0 m
Allied Stock #: 70800681
Mfr's Part #: BCC07Z8
$175.780 Each
Quantity added: