Balluff BCC06W7

Image may be a representation.
See specs for product details.
Connector/cable; B; Ind.-0 deg; PVC; 15.00 m
Mfr. Part#: BCC06W7
Allied Stock#: 70800648

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$46.26 (Each)
1 $46.26
3 $42.86
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC VB43-0000-10-055-VX8350-150
Cable Jacket Material : PVC
Cable, Diameter : 5.0 +/- 0.20 mm
Color, Jacket : Gray
Connector Configuration : 90°angle
Connector Type : Type B*
Header Type : B, Ind.-0°
Material, Contact : CuZn
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 3
Radius, Bending : min. 5 x D
Series : BCC Series
Torque, Tightening : 0.5 Nm

Overview

Choose the right connection for reliable transmission of signals, data and power in your application. Various cable types and plug connectors are available.

Product Added to Cart
Balluff
Connector/cable; B; Ind.-0 deg; PVC; 15.00 m
Allied Stock #: 70800648
Mfr's Part #: BCC06W7
$46.260 Each
Quantity added: