Balluff BCC06RM

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M414-M414-6D-338-ES64N8-300
Mfr. Part#: BCC06RM
Allied Stock#: 70691070

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$301.860 (Each)
1 $301.860
3 $279.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M414-M414-6D-338-ES64N8-300
Cable Jacket Material : TPE shielded
Cable, Diameter : 6.35 +/- 0.25 mm
Cable, Length : 30 m
Color, Cable : turquoise
Connector Configuration : straight / straight
Connector Type : M12x1 / M12x1
Number of Conductors : 4
Series : BCC Series
Voltage, Operating : 250.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M414-M414-6D-338-ES64N8-300
Allied Stock #: 70691070
Mfr's Part #: BCC06RM
$301.860 Each
Quantity added: