Balluff BCC06NM

Image may be a representation.
See specs for product details.
Connector/cable; Male M12; Male M12; PVC shielded; 0.60 m
Mfr. Part#: BCC06NM
Allied Stock#: 70800639

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.63 (Each)
1 $58.63
3 $54.32
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M414-M414-6D-338-VS64N8-006
Application : Ethernet
Approvals : cULus LISTED
Cable Jacket Material : PVC shielded
Cable, Diameter : 5.31 +/- 0.25 mm
Cable, Length : 0.6 m
Color, Cable : teal
Connector Configuration : straight / straight
Connector Type : M12, D-coded
Current Rating : 4.0 A
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 4
Series : BCC Series
Voltage, Operating : 250.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Male M12; Male M12; PVC shielded; 0.60 m
Allied Stock #: 70800639
Mfr's Part #: BCC06NM
$58.630 Each
Quantity added: