Balluff BCC06EP

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M418-M418-5A-322-PS0825-050
Manufacturer #: BCC06EP
Allied Stock #: 70690967

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$116.01 (Each)
1 $116.01
3 $107.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M418-M418-5A-322-PS0825-050
Cable Jacket Material : PUR shielded
Cable, Diameter : 6.7 +/- 0.20 mm
Cable, Length : 5 m
Color, Cable : black
Connector Configuration : straight / straight
Connector Type : M12x1 / M12x1
Number of Conductors : 8
Radius, Bending : min. 5 x D
Series : BCC Series
Voltage, Operating : 60.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M418-M418-5A-322-PS0825-050
Allied Stock #: 70690967
Mfr's Part #: BCC06EP
$116.010 Each
Quantity added: