Balluff BCC0600

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M425-M413-3A-300-VX43T2-015
Manufacturer #: BCC0600
Allied Stock #: 70690867

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.97 (Each)
1 $19.97
3 $18.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M425-M413-3A-300-VX43T2-015
Approvals : cULus LISTED
Cable Jacket Material : PVC
Cable, Diameter : 4.7 +/- 0.15 mm
Cable, Length : 1.5 m
Connector Configuration : 90°angle / straight
Connector Type : M12, A-coded
Current Rating : 4.0 A
Jacket Color : Yellow
Material, Contact : Gold plated / gold plated
Number of Conductors : 3
Operating Voltage Range : 250.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M425-M413-3A-300-VX43T2-015
Allied Stock #: 70690867
Mfr's Part #: BCC0600
$19.970 Each
Quantity added: