Balluff BCC05P0

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M415-M424-3A-304-EX44T2-020
Manufacturer #: BCC05P0
Allied Stock #: 70683889

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.71 (Each)
1 $23.71
3 $21.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M424-3A-304-EX44T2-020
Approvals : cULus LISTED
Cable Jacket Material : TPE
Cable, Diameter : 5.3 +/- 0.13 mm
Cable, Length : 2 m
Connector Configuration : straight / 90°angle
Connector Type : M12, A-coded
Current Rating : 4.0 A
Jacket Color : Yellow
Material, Contact : Gold plated / gold plated
Number of Conductors : 4
Operating Voltage Range : 250.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M415-M424-3A-304-EX44T2-020
Allied Stock #: 70683889
Mfr's Part #: BCC05P0
$23.710 Each
Quantity added: