Balluff BCC05N1

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M415-M414-3A-606-VX44T2-030
Mfr. Part#: BCC05N1
Allied Stock#: 70690707

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.190 (Each)
1 $31.190
3 $28.890
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M414-3A-606-VX44T2-030
Approvals : cULus LISTED
Cable Jacket Material : PVC
Cable, Diameter : 5.0 +/- 0.15 mm
Cable, Length : 3 m
Color, Cable : yellow
Connector Configuration : straight / straight
Connector Type : M12, A-coded
Current Rating : 4.0 A
Number of Conductors : 4
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M415-M414-3A-606-VX44T2-030
Allied Stock #: 70690707
Mfr's Part #: BCC05N1
$31.190 Each
Quantity added: