Balluff BCC056U

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M323-M313-30-603-EX43T2-010
Manufacturer #: BCC056U
Allied Stock #: 70692783

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.45 (Each)
1 $27.45
3 $25.43
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M323-M313-30-603-EX43T2-010
Approvals : cULus LISTED
Cable Jacket Material : TPE
Cable, Diameter : 5.3 +/- 0.13 mm
Cable, Length : 1 m
Connector Configuration : 90°angle / straight
Connector Type : M08x1
Current Rating : 4.0 A
Jacket Color : Yellow
Material, Contact : Gold plated / gold plated
Number of Conductors : 3
Operating Voltage Range : 30.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M323-M313-30-603-EX43T2-010
Allied Stock #: 70692783
Mfr's Part #: BCC056U
$27.450 Each
Quantity added: