Balluff BCC055N

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M323-0000-10-004-VX43T2-020
Mfr. Part#: BCC055N
Allied Stock#: 70692766

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.72 (Each)
1 $18.72
3 $17.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M323-0000-10-004-VX43T2-020
Approvals : cULus, AC, 4MT5
Cable Jacket Material : PVC
Cable, Diameter : 4.7 +/- 0.15 mm
Color, Jacket : Yellow
Connector Configuration : 90°angle
Connector Type : M08x1
Header Type : Female M8
Indicator : LED green
Material, Contact : CuZn
Number of Conductors : 3
Radius, Bending : min. 5 x D
Series : BCC Series
Spacing, Ring : Viton
Switch Function : Normally open (NO)
Torque, Tightening : 0.4 Nm

Overview

Choose the right connection for reliable transmission of signals, data and power in your application. Various cable types and plug connectors are available.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M323-0000-10-004-VX43T2-020
Allied Stock #: 70692766
Mfr's Part #: BCC055N
$18.720 Each
Quantity added: