Balluff BCC0553

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M314-M424-3E-304-PX44T2-010
Mfr. Part#: BCC0553
Allied Stock#: 70692761

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.97 (Each)
1 $19.97
3 $18.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M314-M424-3E-304-PX44T2-010
Approvals : cULus LISTED
Cable Jacket Material : PUR
Cable, Diameter : 4.7 +/- 0.20 mm
Cable, Length : 1 m
Color, Jacket : Yellow
Connector Configuration : straight / 90°angle
Connector Type : M08x1
Current Rating : 4.0 A
Material, Contact : Gold plated / gold plated
Number of Conductors : 4
Operating Voltage Range : 30.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 80 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M314-M424-3E-304-PX44T2-010
Allied Stock #: 70692761
Mfr's Part #: BCC0553
$19.970 Each
Quantity added: