Balluff BCC04WH

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC VA04-M413-3E-664-PX0350-006
Mfr. Part#: BCC04WH
Allied Stock#: 70692680

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.70 (Each)
1 $22.70
3 $21.03
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC VA04-M413-3E-664-PX0350-006
Cable Jacket Material : PUR
Cable, Diameter : 4.6 +/-0.2 mm
Cable, Length : 0.6 m
Color, Jacket : Black
Connector Configuration : 90°angle / straight
Connector Type : Type A* / M12x1
Current Rating : 4.0 A
Material, Contact : Cu-Sn / Cu-Au
Number of Conductors : 3
Operating Voltage Range : 24.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Temperature, Ambient : 80 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC VA04-M413-3E-664-PX0350-006
Allied Stock #: 70692680
Mfr's Part #: BCC04WH
$22.700 Each
Quantity added: