Balluff BCC04T2

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC VC44-M413-3E-664-PX0350-020
Mfr. Part#: BCC04T2
Allied Stock#: 70692668

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.08 (Each)
1 $29.08
3 $26.94
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC VC44-M413-3E-664-PX0350-020
Cable Jacket Material : PUR
Cable, Diameter : 4.6 +/-0.2 mm
Cable, Length : 2 m
Color, Jacket : Black
Connector Configuration : 90°angle / straight
Connector Type : Type C* / M12x1
Current Rating : 4.0 A
Material, Contact : Cu-Sn / Cu-Au
Number of Conductors : 3
Operating Voltage Range : 24.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Temperature, Ambient : 80 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC VC44-M413-3E-664-PX0350-020
Allied Stock #: 70692668
Mfr's Part #: BCC04T2
$29.080 Each
Quantity added: