Balluff BCC03U0

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M415-M324-3F-304-VX8434-003
Mfr. Part#: BCC03U0
Allied Stock#: 70692592

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.72 (Each)
1 $18.72
3 $17.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M324-3F-304-VX8434-003
Cable Jacket Material : PVC
Cable, Diameter : 4.8 +/- 0.15 mm
Cable, Length : 0.3 m
Color, Jacket : Gray
Connector Configuration : straight / 90°angle
Connector Type : M12x1 / M08x1
Current Rating : 4.0 A
Number of Conductors : 4
Operating Voltage Range : 30.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M415-M324-3F-304-VX8434-003
Allied Stock #: 70692592
Mfr's Part #: BCC03U0
$18.720 Each
Quantity added: