Balluff BCC03TP

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M415-M314-3F-304-VX8434-003
Manufacturer #: BCC03TP
Allied Stock #: 70692523

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.72 (Each)
1 $18.72
3 $17.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M314-3F-304-VX8434-003
Cable Jacket Material : PVC
Cable, Diameter : 4.8 +/- 0.15 mm
Cable, Length : 0.3 m
Color, Cable : gray
Connector Configuration : straight / straight
Connector Type : M12x1 / M08x1
Current Rating : 4.0 A
Number of Conductors : 4
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 105 °C
Voltage, Operating : 30.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M415-M314-3F-304-VX8434-003
Allied Stock #: 70692523
Mfr's Part #: BCC03TP
$18.720 Each
Quantity added: