Balluff BCC03P2

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M415-M313-3F-300-VX8334-030
Mfr. Part#: BCC03P2
Allied Stock#: 70692457

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$22.46 (Each)
1 $22.46
3 $20.81
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M313-3F-300-VX8334-030
Cable Jacket Material : PVC
Cable, Diameter : 4.5 +/- 0.15 mm
Cable, Length : 3 m
Color, Cable : gray
Connector Configuration : straight / straight
Connector Type : M12x1 / M08x1
Number of Conductors : 3
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 105 °C
Voltage, Operating : 60.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M415-M313-3F-300-VX8334-030
Allied Stock #: 70692457
Mfr's Part #: BCC03P2
$22.460 Each
Quantity added: