Balluff BCC03L2

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M314-M414-3E-304-VX8434-006
Manufacturer #: BCC03L2
Allied Stock #: 70692218

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$19.97 (Each)
1 $19.97
3 $18.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M314-M414-3E-304-VX8434-006
Cable Jacket Material : PVC
Cable, Diameter : 4.8 +/- 0.15 mm
Cable, Length : 0.6 m
Color, Cable : gray
Connector Configuration : straight / straight
Connector Type : M08x1 / M12x1
Current Rating : 4.0 A
Number of Conductors : 4
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 105 °C
Voltage, Operating : 30.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M314-M414-3E-304-VX8434-006
Allied Stock #: 70692218
Mfr's Part #: BCC03L2
$19.970 Each
Quantity added: