Balluff BCC03HP

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M313-M423-3E-300-VX8334-006
Manufacturer #: BCC03HP
Allied Stock #: 70692155

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.72 (Each)
1 $18.72
3 $17.34
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M313-M423-3E-300-VX8334-006
Cable Jacket Material : PVC
Cable, Diameter : 4.5 +/- 0.15 mm
Cable, Length : 0.6 m
Connector Configuration : straight / 90°angle
Connector Type : M08x1 / M12x1
Jacket Color : Gray
Material, Contact : Gold plated
Number of Conductors : 3
Operating Voltage Range : 60.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Normally open (NO)
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M313-M423-3E-300-VX8334-006
Allied Stock #: 70692155
Mfr's Part #: BCC03HP
$18.720 Each
Quantity added: