Balluff BCC03CE

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M415-M414-3A-304-VX8434-015
Mfr. Part#: BCC03CE
Allied Stock#: 70692066

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.21 (Each)
1 $21.21
3 $19.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M414-3A-304-VX8434-015
Approvals : cULus LISTED
Cable Jacket Material : PVC
Cable, Diameter : 4.8 +/- 0.15 mm
Cable, Length : 1.5 m
Color, Cable : gray
Connector Configuration : straight / straight
Connector Type : M12x1 / M12x1
Current Rating : 4.0 A
Number of Conductors : 4
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 105 °C
Voltage, Operating : 250.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M415-M414-3A-304-VX8434-015
Allied Stock #: 70692066
Mfr's Part #: BCC03CE
$21.210 Each
Quantity added: